Part Details for CMZ5946B TR13 by Central Semiconductor Corp
Overview of CMZ5946B TR13 by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMZ5946B TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMZ5946BTR13CT-ND
|
DigiKey | DIODE ZENER 75V 500MW SMA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7000 | Buy Now |
|
New Advantage Corporation | Zener Diode, 75V V(Z), 5%, 0.9W, Silicon,Unidirectional RoHS: Compliant Min Qty: 1 Package Multiple: 5 | 167 |
|
$1.2500 / $2.0000 | Buy Now |
Part Details for CMZ5946B TR13
CMZ5946B TR13 CAD Models
CMZ5946B TR13 Part Data Attributes:
|
CMZ5946B TR13
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMZ5946B TR13
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |