Part Details for CMZ5931BTR13 by Central Semiconductor Corp
Overview of CMZ5931BTR13 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CMZ5931BTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 18V V(Z), 5%, 0.9W, SILICON, UNIDIRECTIONAL | 5000 |
|
$0.2750 / $0.7500 | Buy Now |
Part Details for CMZ5931BTR13
CMZ5931BTR13 CAD Models
CMZ5931BTR13 Part Data Attributes
|
CMZ5931BTR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMZ5931BTR13
Central Semiconductor Corp
Zener Diode, 18V V(Z), 5%, 0.9W, Silicon, Unidirectional, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 12 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.9 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
Alternate Parts for CMZ5931BTR13
This table gives cross-reference parts and alternative options found for CMZ5931BTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMZ5931BTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMZ5931BPBKTIN/LEAD | Zener Diode, 18V V(Z), 5%, 2.5W, | Central Semiconductor Corp | CMZ5931BTR13 vs CMZ5931BPBKTIN/LEAD |
CMZ5931BTIN/LEAD | Zener Diode, | Central Semiconductor Corp | CMZ5931BTR13 vs CMZ5931BTIN/LEAD |
CMZ5931B#N/A | Zener Diode, | Central Semiconductor Corp | CMZ5931BTR13 vs CMZ5931B#N/A |
CMZ5931BTRLEADFREE | Zener Diode, 18V V(Z), 5%, 0.9W, Silicon, Unidirectional, SUPER MINIATURE, SMA, 2 PIN | Central Semiconductor Corp | CMZ5931BTR13 vs CMZ5931BTRLEADFREE |
CMZ5931B | Zener Diode, | Central Semiconductor Corp | CMZ5931BTR13 vs CMZ5931B |
CMZ5931BBKPBFREE | Zener Diode, 18V V(Z), 5%, 1.5W, | Central Semiconductor Corp | CMZ5931BTR13 vs CMZ5931BBKPBFREE |
CMZ5931BPTR13PBFREE | Zener Diode, 18V V(Z), 5%, 2.5W, | Central Semiconductor Corp | CMZ5931BTR13 vs CMZ5931BPTR13PBFREE |
CMZ5931BBK | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, SMA, 2 PIN | Central Semiconductor Corp | CMZ5931BTR13 vs CMZ5931BBK |
CMZ5931BPTR13 | Zener Diode, 18V V(Z), 5%, 0.55W, Silicon, Unidirectional, SMB, 2 PIN | Central Semiconductor Corp | CMZ5931BTR13 vs CMZ5931BPTR13 |
CMZ5931BPBKPBFREE | Zener Diode, 18V V(Z), 5%, 2.5W, | Central Semiconductor Corp | CMZ5931BTR13 vs CMZ5931BPBKPBFREE |