Part Details for CMZ5915BTR13PBFREE by Central Semiconductor Corp
Overview of CMZ5915BTR13PBFREE by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CMZ5915BTR13PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 3.9V V(Z), 5%, 1.5W | 2300 |
|
$0.1875 / $0.4500 | Buy Now |
Part Details for CMZ5915BTR13PBFREE
CMZ5915BTR13PBFREE CAD Models
CMZ5915BTR13PBFREE Part Data Attributes
|
CMZ5915BTR13PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMZ5915BTR13PBFREE
Central Semiconductor Corp
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-01-31 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7.5 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 96.1 mA |
Alternate Parts for CMZ5915BTR13PBFREE
This table gives cross-reference parts and alternative options found for CMZ5915BTR13PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMZ5915BTR13PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5915B | Zener Diode, 3.9V V(Z), 5%, 1.5W, | JGD Semiconductors Co Ltd | CMZ5915BTR13PBFREE vs 1N5915B |
1N5915B3P-BP | Zener Diode, 3.9V V(Z), 5%, 1.5W | Micro Commercial Components | CMZ5915BTR13PBFREE vs 1N5915B3P-BP |
1N5915B3P-AP | Zener Diode, 3.9V V(Z), 5%, 1.5W, | Micro Commercial Components | CMZ5915BTR13PBFREE vs 1N5915B3P-AP |