Part Details for CMZ5388B by Central Semiconductor Corp
Overview of CMZ5388B by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CMZ5388B
CMZ5388B CAD Models
CMZ5388B Part Data Attributes
|
CMZ5388B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMZ5388B
Central Semiconductor Corp
Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 480 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 200 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CMZ5388B
This table gives cross-reference parts and alternative options found for CMZ5388B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMZ5388B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMZ5388BTR13 | Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, SMC, 2 PIN | Central Semiconductor Corp | CMZ5388B vs CMZ5388BTR13 |