Part Details for CMZ53 by Toshiba America Electronic Components
Results Overview of CMZ53 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMZ53 Information
CMZ53 by Toshiba America Electronic Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CMZ53
CMZ53 CAD Models
CMZ53 Part Data Attributes
|
CMZ53
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMZ53
Toshiba America Electronic Components
DIODE 53 V, 2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 3-4E1A, 2 PIN, Voltage Regulator Diode
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | 3-4E1A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 53 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 10% | |
Working Test Current | 5 mA |