-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CMZ36(TE12L,Q,M)CT-ND
|
DigiKey | PB-F ZENER DIODE M-FLAT MOQ=3000 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9160 In Stock |
|
$0.1888 / $0.9300 | Buy Now |
DISTI #
757-CMZ36TE12LQM
|
Mouser Electronics | Zener Diodes Pb-F ZENER DIODE M-FLAT VZ=36V IF=1A RoHS: Compliant | 9957 |
|
$0.1880 / $0.5800 | Buy Now |
DISTI #
CMZ36(TE12L,Q,M)
|
EBV Elektronik | (Alt: CMZ36(TE12L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy