Part Details for CMZ27(T2L,TEM,Q) by Toshiba America Electronic Components
Overview of CMZ27(T2L,TEM,Q) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2943IDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#TRPBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem |
Price & Stock for CMZ27(T2L,TEM,Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S751200911202
|
Chip1Stop | Diode Zener Single 27V 10% 2W 2-Pin M-FLAT T/R RoHS: Compliant | 9500 |
|
$0.8940 / $1.1700 | Buy Now |
Part Details for CMZ27(T2L,TEM,Q)
CMZ27(T2L,TEM,Q) CAD Models
CMZ27(T2L,TEM,Q) Part Data Attributes
|
CMZ27(T2L,TEM,Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMZ27(T2L,TEM,Q)
Toshiba America Electronic Components
Zener Diode
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Toshiba | |
Diode Type | ZENER DIODE |