Part Details for CMZ10-IBM by L-com Inc
Overview of CMZ10-IBM by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CMZ10-IBM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M4686
|
Newark | Cbl At Modem Db25M/Db9F 10 Rohs Compliant: Yes |L-Com CMZ10-IBM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 159 |
|
$23.5900 | Buy Now |
DISTI #
5073-CMZ10-IBM-ND
|
DigiKey | CBL AT MODEM DB25M/DB9F 10' Min Qty: 1 Lead time: 8 Weeks Container: Bag |
7 In Stock |
|
$21.5442 / $29.0900 | Buy Now |
DISTI #
73388917
|
RS | Molded AT Modem Cable, DB25 Male, DB9 Female, 10ft | L-com CMZ10-IBM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5900 | RFQ |
|
Onlinecomponents.com | CBL AT MODEM DB25M/DB9F 10' | 0 |
|
$20.7000 / $27.4100 | Buy Now |
DISTI #
77734416
|
Verical | Cbl, At Modem Db25M/Db9F Min Qty: 4 Package Multiple: 1 | Americas - 120 |
|
$11.7950 / $23.5900 | Buy Now |
DISTI #
CMZ10-IBM
|
L-com US | Insure a reliable connection between your DCE serial device/modem and your PC's 9 pin serial port. Features 100% shielding, rugged molded backshells and gold plated contacts for the best conductivity. All stock ships same day. Min Qty: 1 Package Multiple: 1 | 60 |
|
$12.0000 / $23.9900 | Buy Now |