Part Details for CMY211 by Siemens
Overview of CMY211 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CMY211
CMY211 CAD Models
CMY211 Part Data Attributes
Alternate Parts for CMY211
This table gives cross-reference parts and alternative options found for CMY211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMY211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMY211 | Double Balanced Mixer, 500MHz Min, 2500MHz Max, 7.5dB Conversion Loss-Max, GAAS, ROHS COMPLIANT, MW-6, 6 PIN | TriQuint Semiconductor | CMY211 vs CMY211 |
CMY211 | Double Balanced Mixer, 500MHz Min, 2500MHz Max, 7.5dB Conversion Loss-Max, GAAS, ROHS COMPLIANT, MW-6, 6 PIN | Qorvo | CMY211 vs CMY211 |