Part Details for CMXZ10VTO by Central Semiconductor Corp
Overview of CMXZ10VTO by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for CMXZ10VTO
CMXZ10VTO CAD Models
CMXZ10VTO Part Data Attributes:
|
CMXZ10VTO
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMXZ10VTO
Central Semiconductor Corp
Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-26, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SOT-26, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CMXZ10VTO
This table gives cross-reference parts and alternative options found for CMXZ10VTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMXZ10VTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMXZ10VTOTR13 | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-26, 6 PIN | Central Semiconductor Corp | CMXZ10VTO vs CMXZ10VTOTR13 |
CMXZ10VTOTR | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-26, 6 PIN | Central Semiconductor Corp | CMXZ10VTO vs CMXZ10VTOTR |