Part Details for CMXT3904 TR PBFREE by Central Semiconductor Corp
Overview of CMXT3904 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMXT3904 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMXT3904TRPBFREECT-ND
|
DigiKey | TRANS 2NPN 40V 0.2A SOT26 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5841 In Stock |
|
$0.1250 / $0.5400 | Buy Now |
DISTI #
CMXT3904 TR PBFREE
|
Avnet Americas | Transistor BJT Array Dual NPN 40V 200mA 6-Pin SOT-26 T/R - Tape and Reel (Alt: CMXT3904 TR PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1235 / $0.1451 | Buy Now |
DISTI #
610-CMXT3904
|
Mouser Electronics | Bipolar Transistors - BJT Dual NPN RoHS: Compliant | 5430 |
|
$0.1230 / $0.2400 | Buy Now |
|
Future Electronics | Transistor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1370 / $0.1470 | Buy Now |
Part Details for CMXT3904 TR PBFREE
CMXT3904 TR PBFREE CAD Models
CMXT3904 TR PBFREE Part Data Attributes
|
CMXT3904 TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMXT3904 TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |