Part Details for CMXD6001 TR TIN/LEAD by Central Semiconductor Corp
Overview of CMXD6001 TR TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for CMXD6001 TR TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMXD6001 TR TIN/LE
|
Avnet Americas | Diode Ultra-Low Leakage Switching 100V 200mA 6-Pin SOT-26 T/R - Tape and Reel (Alt: CMXD6001 TR TIN/LE) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1196 / $0.1402 | Buy Now |
DISTI #
610-CMXD6001TR-TL
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75Vr 100Vrrm 250mA 250mA 350mW 2.0pF RoHS: Compliant | 0 |
|
$0.1200 / $0.1390 | Order Now |