-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, VQFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMX992Q3 by CML Microcircuits Plc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2032-1111-ND
|
DigiKey | RF QUADRATURE / LOW IF RECEIVER Min Qty: 1 Lead time: 16 Weeks Container: Tray |
419 In Stock |
|
$10.9250 / $13.2200 | Buy Now |
DISTI #
226-CMX992Q3
|
Mouser Electronics | RF Receiver High Performance 100MHz-1GHz RF Receiver RoHS: Compliant | 64 |
|
$10.9300 / $13.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMX992Q3
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
CMX992Q3
CML Microcircuits Plc
Telecom Circuit, 1-Func, VQFN-48
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | QFN | |
Package Description | VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | CML Micro | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
A good PCB layout for the CMX992Q3 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper biasing, make sure to follow the recommended voltage and current settings outlined in the datasheet. Additionally, ensure that the power supply is clean and stable, and that the device is operated within the recommended temperature range.
Thermal management is crucial for the CMX992Q3. Ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. Also, avoid operating the device at high temperatures for extended periods.
To troubleshoot issues with the CMX992Q3, start by checking the power supply and ensuring it's clean and stable. Next, verify that the device is properly biased and that the input and output impedances are matched. If issues persist, consult the datasheet and application notes for guidance.
To protect the CMX992Q3 from ESD damage, use anti-static wrist straps, mats, and bags during handling and storage. Ensure that the device is handled in a static-safe environment, and consider using ESD protection devices such as TVS diodes or ESD arrays.