Part Details for CMX869BD2 by CML Microcircuits Plc
Overview of CMX869BD2 by CML Microcircuits Plc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMX869BD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2032-1010-ND
|
DigiKey | LOW POWER V.32 BIS MODEM Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.5500 / $10.3400 | Buy Now |
DISTI #
226-CMX869BD2
|
Mouser Electronics | Modulator / Demodulator V.32bis, V.22bis, V.22/ Bell 212A, V.23, Bell 202, V.21, DTMF Encoder/Decoder RoHS: Compliant | 93 |
|
$8.5400 / $10.3400 | Buy Now |
|
Chip1Cloud | LOW POWER V.32 BIS MODEM | 3130 |
|
RFQ |
Part Details for CMX869BD2
CMX869BD2 CAD Models
CMX869BD2 Part Data Attributes:
|
CMX869BD2
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
CMX869BD2
CML Microcircuits Plc
Modem, PDSO24, SOIC-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 14 Mbps | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.365 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.425 mm |