Part Details for CMX7261L9 by CML Microcircuits Plc
Overview of CMX7261L9 by CML Microcircuits Plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for CMX7261L9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2032-1085-ND
|
DigiKey | IC TELECOM INTERFACE 64LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
111 In Stock |
|
$14.8500 / $17.9600 | Buy Now |
DISTI #
226-CMX7261L9
|
Mouser Electronics | Telecom Interface ICs Function Images Supporting G729A/PCM/CVSD, PCM/G723.1 RoHS: Compliant | 20 |
|
$14.8500 / $17.9600 | Buy Now |
Part Details for CMX7261L9
CMX7261L9 CAD Models
CMX7261L9 Part Data Attributes:
|
CMX7261L9
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
CMX7261L9
CML Microcircuits Plc
Telecom Circuit, 1-Func, PQFP64, LQFP-64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |