Part Details for CMX7143L4 by CML Microcircuits Plc
Results Overview of CMX7143L4 by CML Microcircuits Plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMX7143L4 Information
CMX7143L4 by CML Microcircuits Plc is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CMX7143L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2032-1004-ND
|
DigiKey | MULTI-MODE WIRELSS DATA MODEM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1300 In Stock |
|
$23.4800 / $27.0000 | Buy Now |
DISTI #
226-CMX7143L4
|
Mouser Electronics | Telecom Interface ICs Function Images Supporting GMSK/GFSK, 4FSK, FFSK/MSK RoHS: Compliant | 0 |
|
$23.4800 / $27.0000 | Order Now |
Part Details for CMX7143L4
CMX7143L4 CAD Models
CMX7143L4 Part Data Attributes
|
CMX7143L4
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
CMX7143L4
CML Microcircuits Plc
Modem, PQFP48, LQFP-48
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | CML Micro | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
CMX7143L4 Frequently Asked Questions (FAQ)
-
A good PCB layout for the CMX7143L4 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper powering and decoupling of the CMX7143L4, use a high-quality power supply with low ripple and noise, and decouple the power pins with 10uF and 100nF capacitors. Additionally, use a 1uF capacitor to decouple the analog power pin.
-
The recommended clock frequency for the CMX7143L4 is between 1.536MHz and 16.384MHz. However, the device can operate at frequencies up to 20MHz with reduced performance.
-
To configure the CMX7143L4 for optimal performance, refer to the datasheet and application notes for guidance on setting the device's registers and pins. Additionally, consult with CML Microcircuits Plc's technical support team or a qualified engineer with experience in similar applications.
-
The CMX7143L4 has a maximum junction temperature of 150°C. To ensure reliable operation, keep the device's temperature below 125°C by providing adequate heat sinking and airflow. Use a thermal pad or heat sink on the device's exposed pad to improve heat dissipation.