Part Details for CMX639D4 by Mx Com Inc
Overview of CMX639D4 by Mx Com Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for CMX639D4
CMX639D4 CAD Models
CMX639D4 Part Data Attributes
|
CMX639D4
Mx Com Inc
Buy Now
Datasheet
|
Compare Parts:
CMX639D4
Mx Com Inc
CVSD Codec, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MX COM INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES AT 5V SUPPLY | |
Filter | YES | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.26 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | CVSD CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.425 mm |
Alternate Parts for CMX639D4
This table gives cross-reference parts and alternative options found for CMX639D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMX639D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMX639E2 | CVSD Codec, CVSD, 1-Func, CMOS, PDSO24, TSSOP-24 | CML Microcircuits Plc | CMX639D4 vs CMX639E2 |
CMX639P6 | CVSD Codec, CVSD, 1-Func, CMOS, PDIP22, DIP-22 | CML Microcircuits Plc | CMX639D4 vs CMX639P6 |
FX812J | CVSD Codec, CVSD, 1-Func, CMOS, CDIP28, 37.05 X 13.36 MM, CERDIP-28 | CML Microcircuits Plc | CMX639D4 vs FX812J |