Telecommunication Circuits
CMX635L4
Description: ISDN Controller, Basic, 1-Func, CMOS, PQFP48, TQFP-48

Overview of CMX635L4 by CML Microcircuits Plc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CMX635L4 by CML Microcircuits Plc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMX635L4 by CML Microcircuits Plc

CMX635L4
CML Microcircuits Plc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CML MICROCIRCUITS LTD
Part Package Code
QFP
Package Description
LFQFP, QFP48,.35SQ,20
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
ISDN Access Rate
BASIC
JESD-30 Code
S-PQFP-G48
Length
7 mm
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Low Current-Max
0.0045 A
Output Low Voltage-Max
0.4 V
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Reference Point
S/T
Seated Height-Max
1.6 mm
Standard
CCITT I.430
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
ISDN CONTROLLER
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
Want to compare parts?
  1. CMX635L4
    CML Microcircuits Plc
    ISDN Controller, Basic, 1-Func, CMOS, PQFP48, TQFP-48
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMX635L4 by CML Microcircuits Plc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMX635L4 by CML Microcircuits Plc

Select Manufacturer
Which Manufacturer of CMX635L4 would you like to use for your alert(s)?
  • Please alert me when CMX635L4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMX635L4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMX635L4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMX635L4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMX635L4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMX635L4 by CML Microcircuits Plc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: