Part Details for CMX624D2 by Mx Com Inc
Overview of CMX624D2 by Mx Com Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMX624D2
CMX624D2 CAD Models
CMX624D2 Part Data Attributes:
|
CMX624D2
Mx Com Inc
Buy Now
Datasheet
|
Compare Parts:
CMX624D2
Mx Com Inc
Modem, PDSO24, SOIC-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MX COM INC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | MODEM | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMX624D2
This table gives cross-reference parts and alternative options found for CMX624D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMX624D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMX624D2 | Modem, 1.2kbps Data, PDSO24, SOIC-24 | CML Microcircuits Plc | CMX624D2 vs CMX624D2 |
CMX644AD2 | Modem, 1.2kbps Data, CMOS, PDSO24, SOIC-24 | CML Microcircuits Plc | CMX624D2 vs CMX644AD2 |