Part Details for CMX618L4 by CML Microcircuits Plc
Overview of CMX618L4 by CML Microcircuits Plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMX618L4
CMX618L4 CAD Models
CMX618L4 Part Data Attributes
|
CMX618L4
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
CMX618L4
CML Microcircuits Plc
PCM Codec, 1-Func, PQFP48, LQFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | CML Micro | |
Filter | YES | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for CMX618L4
This table gives cross-reference parts and alternative options found for CMX618L4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMX618L4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAU8810YG | PCM Codec, | Silicon Laboratories Inc | CMX618L4 vs NAU8810YG |
TLV320AIC3204IRHBR | Very-Low-Power Stereo Audio CODEC With PowerTune™ Technology 32-VQFN -40 to 85 | Texas Instruments | CMX618L4 vs TLV320AIC3204IRHBR |
CMX638Q3 | PCM Codec, 1-Func, LQFP-48 | CML Microcircuits Plc | CMX618L4 vs CMX638Q3 |
CMX618Q3 | PCM Codec, 1-Func, LQFP-48 | CML Microcircuits Plc | CMX618L4 vs CMX618Q3 |
WM9713CLGEFL/V | PCM Codec, 1-Func, CMOS, PQCC48, 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220VKKD-4, QFN-48 | Cirrus Logic | CMX618L4 vs WM9713CLGEFL/V |
CMX618 | Codec, | CML Microcircuits Plc | CMX618L4 vs CMX618 |