Part Details for CMX60D10 by Sensata Technologies
Overview of CMX60D10 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMX60D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-CMX60D10
|
Mouser Electronics | Solid State Relays - PCB Mount PCB SIP SSR, 60Vdc 10A, 3-10Vdc In RoHS: Compliant | 130 |
|
$44.0400 / $50.2700 | Buy Now |
DISTI #
CMX60D10
|
TTI | Solid State Relays - PCB Mount PCB SIP SSR, 60Vdc 10A, 3-10Vdc In Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 592 In Stock |
|
$42.6400 / $49.7700 | Buy Now |