Part Details for CMX309FLB1.000MB by Citizen Electronics Co Ltd
Overview of CMX309FLB1.000MB by Citizen Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMX309FLB1.000MB
CMX309FLB1.000MB CAD Models
CMX309FLB1.000MB Part Data Attributes
|
CMX309FLB1.000MB
Citizen Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CMX309FLB1.000MB
Citizen Electronics Co Ltd
Oscillator, 1MHz Min, 30MHz Max, 1MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 30 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMDIP4,.4,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 23 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |