Part Details for CMX264D5 by CML Microcircuits Plc
Overview of CMX264D5 by CML Microcircuits Plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Price & Stock for CMX264D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2032-1043-ND
|
DigiKey | IC FREQ DOMAIN SCRAMBLER 24SSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
43 In Stock |
|
$7.8250 / $14.0200 | Buy Now |
DISTI #
226-CMX264D5
|
Mouser Electronics | Audio DSPs Duplex Analogue Scrambler IC RoHS: Compliant | 0 |
|
$7.8200 / $14.0200 | Order Now |
Part Details for CMX264D5
CMX264D5 CAD Models
CMX264D5 Part Data Attributes:
|
CMX264D5
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
CMX264D5
CML Microcircuits Plc
Telecom Circuit, 1-Func, CMOS, PDSO24, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
Alternate Parts for CMX264D5
This table gives cross-reference parts and alternative options found for CMX264D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMX264D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMX264D5 | Telecom Circuit, 1-Func, PDSO24, SSOP-24 | Mx Com Inc | CMX264D5 vs CMX264D5 |