Part Details for CMX1616Z162B-10 by Laird, A DuPont Business
Overview of CMX1616Z162B-10 by Laird, A DuPont Business
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CMX1616Z162B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-3054-ND
|
DigiKey | CMC 1.584MH 24A 2LN TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
95 In Stock |
|
$8.0691 / $14.3400 | Buy Now |
DISTI #
000000000005002539
|
Sager | Common Mode Chokes / Filters CANChokeInd,1Ck 1812,SM Min Qty: 100 | 0 |
|
$8.8300 / $13.6200 | Buy Now |
Part Details for CMX1616Z162B-10
CMX1616Z162B-10 CAD Models
CMX1616Z162B-10 Part Data Attributes
|
CMX1616Z162B-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
CMX1616Z162B-10
Laird, A DuPont Business
Data Line Filter, DATA LINE FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.0041 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 16.5 mm | |
Inductance | 2138 µH | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 24 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 41 mm |