Part Details for CMX138AE1 by CML Microcircuits Plc
Results Overview of CMX138AE1 by CML Microcircuits Plc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMX138AE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2032-1040-ND
|
DigiKey | IC AUDIO SGNL PROCESSOR 28TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
345 In Stock |
|
$6.3500 / $7.6700 | Buy Now |
DISTI #
226-CMX138AE1
|
Mouser Electronics | Audio DSPs Half-duplex Audio Processor/Scrambler with Subaudio Signalling for Analogue Two-way Radio... more RoHS: Compliant | 616 |
|
$5.9300 / $7.6700 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | AUDIO SCRAMBLER AND SUB-AUDIO SIGNALLING PROCESSOR, TSSOP-28 | 10 |
|
$8.5400 / $12.8100 | Buy Now |
Part Details for CMX138AE1
CMX138AE1 CAD Models
CMX138AE1 Part Data Attributes
|
CMX138AE1
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
CMX138AE1
CML Microcircuits Plc
Consumer Circuit, PDSO28, TSSOP-28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | CML Micro | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
CMX138AE1 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CMX138AE1 is 4.5V to 5.5V.
-
To configure the CMX138AE1 for optimal performance, ensure that the input signal is within the recommended frequency range, and adjust the gain and bandwidth settings according to the application requirements.
-
The maximum power consumption of the CMX138AE1 is 250mW.
-
Yes, the CMX138AE1 is designed for high-reliability applications and is qualified to MIL-PRF-38534 standards.
-
Yes, the CMX138AE1 is designed to operate in harsh environmental conditions, including temperatures ranging from -55°C to 125°C.