Part Details for CMX1211Z181B-10 by LAIRD PLC
Overview of CMX1211Z181B-10 by LAIRD PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CMX1211Z181B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y3815
|
Newark | Common Mode Choke, 32A, Dcr 1,35 Ohm, Rated Current:32A, Inductance:180Μh, Product Range:Cmx Series, Impedance:-, Common Mode Filter Case:-, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Laird CMX1211Z181B-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$7.6800 / $10.0700 | Buy Now |
DISTI #
240-3047-ND
|
DigiKey | CMC 180UH 32A 2LN SMD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
319 In Stock |
|
$4.8360 / $8.1800 | Buy Now |
DISTI #
000000000005002532
|
Sager | Common Mode Chokes / Filters Wire-Wound SMT CMC Min Qty: 250 | 0 |
|
$5.0000 / $7.5000 | Buy Now |
Part Details for CMX1211Z181B-10
CMX1211Z181B-10 CAD Models
CMX1211Z181B-10 Part Data Attributes:
|
CMX1211Z181B-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CMX1211Z181B-10
LAIRD PLC
Data Line Filter, DATA LINE FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.00135 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 19 mm | |
Inductance | 243 µH | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 32 A | |
Terminal Finish | TIN | |
Width | 28 mm |