Part Details for CMWX1ZZABZ-078 by Murata Manufacturing Co Ltd
Overview of CMWX1ZZABZ-078 by Murata Manufacturing Co Ltd
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for CMWX1ZZABZ-078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16143-1-ND
|
DigiKey | RF TXRX MODULE ISM < 1GHZ SMD Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
3753 In Stock |
|
$11.5072 / $18.1700 | Buy Now |
DISTI #
CMWX1ZZABZ-078
|
Avnet Americas | LoRaWAN Module 868M to 915MHz 18.5dBm 2.2V to 3.6V - Tape and Reel (Alt: CMWX1ZZABZ-078) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$15.2334 | Buy Now |
DISTI #
81-CMWX1ZZABZ-078
|
Mouser Electronics | Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN AES-128bit Accelerator RoHS: Compliant | 5556 |
|
$12.0000 / $17.7200 | Buy Now |
DISTI #
V72:2272_17549203
|
Arrow Electronics | RF Transceiver FSK/OOK/LoRa 3.3V T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2411 Container: Cut Strips | Americas - 2000 |
|
$11.2750 / $17.5710 | Buy Now |
|
Future Electronics | CMWX1ZZABZ Series 3.3 V 868/915 MHz 18.5 dBm Surface Mount LoRa Module RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1000 Lead time: 32 Weeks Container: Reel | 3Reel |
|
$10.3500 | Buy Now |
DISTI #
79323853
|
Verical | RF Transceiver FSK/OOK/LoRa 3.3V T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 2000 |
|
$11.2750 / $17.5710 | Buy Now |
DISTI #
72488488
|
Verical | RF Transceiver FSK/OOK/LoRa 3.3V T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2328 | Americas - 1587 |
|
$11.7875 / $20.1250 | Buy Now |
DISTI #
81017259
|
Verical | RF Transceiver FSK/OOK/LoRa 3.3V T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2419 | Americas - 500 |
|
$22.6615 | Buy Now |
|
Bristol Electronics | 658 |
|
RFQ | ||
|
Quest Components | SUPPORT CIRCUIT, 1-TRNSVR | 286 |
|
$44.0100 / $58.6800 | Buy Now |
Part Details for CMWX1ZZABZ-078
CMWX1ZZABZ-078 CAD Models
CMWX1ZZABZ-078 Part Data Attributes
|
CMWX1ZZABZ-078
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CMWX1ZZABZ-078
Murata Manufacturing Co Ltd
LORA MODULE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Murata Electronics |