Part Details for CMV60 by Deltron / DEM Manufacturing
Overview of CMV60 by Deltron / DEM Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for CMV60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
164-CMV60
|
Mouser Electronics | Common Mode Chokes / Filters 6A 2W VERT PCB MNT CMC RoHS: Compliant | 270 |
|
$5.4800 / $8.2200 | Buy Now |
Part Details for CMV60
CMV60 CAD Models
CMV60 Part Data Attributes
|
CMV60
Deltron / DEM Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CMV60
Deltron / DEM Manufacturing
Single Phase EMI Filter, 250V, 440HzHz,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEM MANUFACTURING LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | DELTRON COMPONENTS | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 31 mm | |
Length | 34 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 0-440Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 17 mm |