Part Details for CMV40 by Roxburgh EMC
Results Overview of CMV40 by Roxburgh EMC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMV40 Information
CMV40 by Roxburgh EMC is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CMV40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7202
|
Newark | Inductor, 2.4Mh, 4A, Dc Current Rating:4A, Product Range:Cmv Series, Case Dimensions:27.8Mm X 12M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$4.5000 / $7.7800 | Buy Now |
DISTI #
CMV40
|
TME | Inductor: wire, THT, 2.4mH, 4A, 40mΩ, -25÷100°C, vertical Min Qty: 100 | 0 |
|
$4.3700 | RFQ |
Part Details for CMV40
CMV40 CAD Models
CMV40 Part Data Attributes
|
CMV40
Roxburgh EMC
Buy Now
|
Compare Parts:
CMV40
Roxburgh EMC
Select a part to compare: |
Samacsys Manufacturer | Roxburgh EMC |