CMV20

Overview of CMV20 by Roxburgh EMC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CMV20 by Roxburgh EMC

Part # Manufacturer Description Stock Price Buy
DISTI # 01M7200
Newark Inductor, 7.5Mh, 2A, Dc Current Rating:2A, Product Range:Cmv Series, Case Dimensions:27.8Mm X 12Mm X 32Mm, Inductance:7.5Mh Rohs Compliant: Yes |Roxburgh Emc CMV20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.1600
  • 10 $6.8300
  • 25 $5.9100
  • 50 $5.4600
  • 100 $4.8500
  • 250 $4.6100
$4.6100 / $7.1600 Buy Now
DISTI # CMV20
TME Inductor: wire, THT, 7.5mH, 2A, 160mΩ, -25÷100°C, vertical Min Qty: 100 0
  • 100 $3.9000
$3.9000 RFQ

CAD Models for CMV20 by Roxburgh EMC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMV20 by Roxburgh EMC

CMV20
Roxburgh EMC
-
-
Samacsys Manufacturer
Roxburgh EMC
Want to compare parts?
  1. CMV20
    Roxburgh EMC
    VS

Related Parts for CMV20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMV20 by Roxburgh EMC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMV20 by Roxburgh EMC

  • Please alert me when CMV20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMV20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMV20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMV20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMV20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMV20 by Roxburgh EMC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: