Part Details for CMUT5551 TR PBFREE by Central Semiconductor Corp
Overview of CMUT5551 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMUT5551 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMUT5551TRPBFREECT-ND
|
DigiKey | TRANS NPN 160V 0.6A SOT523 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0783 / $0.3600 | Buy Now |
DISTI #
CMUT5551 TR PBFREE
|
Avnet Americas | Transistor GP BJT NPN 160V 600mA 3-Pin SOT-523 T/R - Tape and Reel (Alt: CMUT5551 TR PBFREE) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0741 / $0.0900 | Buy Now |
DISTI #
610-CMUT5551TR
|
Mouser Electronics | Bipolar Transistors - BJT NPN 180Vcbo 160Vceo 6.0Vebo 600mA 250mW RoHS: Compliant | 0 |
|
$0.0770 / $0.0840 | Order Now |