Part Details for CMUT5401 TR PBFREE by Central Semiconductor Corp
Overview of CMUT5401 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMUT5401 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMUT5401TRPBFREECT-ND
|
DigiKey | TRANS PNP 150V 0.6A SOT523 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1374 In Stock |
|
$0.0900 / $0.4200 | Buy Now |
DISTI #
CMUT5401 TR PBFREE
|
Avnet Americas | Transistor GP BJT PNP 150V 600mA 3-Pin SOT-523 T/R - Tape and Reel (Alt: CMUT5401 TR PBFREE) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0889 / $0.1045 | Buy Now |
DISTI #
610-CMUT5401TR
|
Mouser Electronics | Bipolar Transistors - BJT PNP 160Vcbo 150Vceo 5.0Vebo 600mA 250mW RoHS: Compliant | 651 |
|
$0.0890 / $0.4200 | Buy Now |