Part Details for CMUHF58-L by TE Connectivity
Overview of CMUHF58-L by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMUHF58-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-CMUHF58-L-ND
|
DigiKey | CONN MINI UHF PLUG STR CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
105 In Stock |
|
$1.2710 / $2.8800 | Buy Now |
DISTI #
CMUHF58-L
|
Avnet Americas | CONN,MUHFM MUHFM FOR RG58 - Bulk (Alt: CMUHF58-L) Min Qty: 46 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1422 / $1.3746 | Buy Now |
DISTI #
239-CMUHF58-L
|
Mouser Electronics | RF Connectors / Coaxial Connectors | 0 |
|
$1.2500 / $2.8500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 46 Package Multiple: 1 Container: Box | 0Box |
|
$1.1900 | Buy Now |
DISTI #
AMPCMUHF58-L
|
Heilind Electronics | CONN,MUHFM MUHFM FOR RG58 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
CMUHF58-L
|
Avnet Americas | CONN,MUHFM MUHFM FOR RG58 - Bulk (Alt: CMUHF58-L) Min Qty: 46 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1422 / $1.3746 | Buy Now |
DISTI #
AMPCMUHF58-L
|
Interstate Connecting Components | CONN,MUHFM MUHFM FOR RG58 | 0 |
|
Buy Now |