-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMUDM7004TRPBFREECT-ND
|
DigiKey | MOSFET N-CH 30V 450MA SOT523 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12665 In Stock |
|
$0.1940 / $0.5900 | Buy Now |
DISTI #
CMUDM7004 TR PBFRE
|
Avnet Americas | Transistor MOSFET N-CH 30V 450mA 3-Pin SOT-523 T/R - Tape and Reel (Alt: CMUDM7004 TR PBFRE) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1625 / $0.2253 | Buy Now |
DISTI #
610-CMUDM7004
|
Mouser Electronics | MOSFETs 30V N-Ch Enh FET 8.0Vgs 450mA 250mW RoHS: Compliant | 13349 |
|
$0.1940 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy