Part Details for CMUD2838 TR PBFREE by Central Semiconductor Corp
Overview of CMUD2838 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMUD2838 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMUD2838TRPBFREECT-ND
|
DigiKey | DIODE ARRAY GP 75V 200MA SOT523 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5709 In Stock |
|
$0.1539 / $0.5300 | Buy Now |
DISTI #
CMUD2838 TR PBFREE
|
Avnet Americas | Diode Ultra-High Speed Switching 75V 200mA 3-Pin SOT-523 T/R - Tape and Reel (Alt: CMUD2838 TR PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1482 / $0.1742 | Buy Now |
DISTI #
610-CMUD2838TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Dual HSpeed 75Vrrm 200mA IO 300mA 250mW RoHS: Compliant | 0 |
|
$0.1520 / $0.1750 | Order Now |
DISTI #
CMUD2838 TR PBFREE
|
Avnet Americas | Diode Ultra-High Speed Switching 75V 200mA 3-Pin SOT-523 T/R - Tape and Reel (Alt: CMUD2838 TR PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1482 / $0.1742 | Buy Now |