CMU1532-0000-000N0B0A40E
Description: Single Color LED,

Overview of CMU1532-0000-000N0B0A40E by Wolfspeed

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

CAD Models for CMU1532-0000-000N0B0A40E by Wolfspeed
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMU1532-0000-000N0B0A40E by Wolfspeed

CMU1532-0000-000N0B0A40E
Wolfspeed
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
WOLFSPEED INC
Reach Compliance Code
unknown
Optoelectronic Device Type
SINGLE COLOR LED
Want to compare parts?
  1. CMU1532-0000-000N0B0A40E
    Wolfspeed
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMU1532-0000-000N0B0A40E by Wolfspeed.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMU1532-0000-000N0B0A40E by Wolfspeed

Select Manufacturer
Which Manufacturer of CMU1532-0000-000N0B0A40E would you like to use for your alert(s)?
  • Please alert me when CMU1532-0000-000N0B0A40E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMU1532-0000-000N0B0A40E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMU1532-0000-000N0B0A40E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMU1532-0000-000N0B0A40E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMU1532-0000-000N0B0A40E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMU1532-0000-000N0B0A40E by Wolfspeed

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: