Part Details for CMU1531E by Ohmite Mfg Co
Overview of CMU1531E by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMU1531E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4068
|
Newark | 2 Watt Carbon Pot Type Cmu 10%/Ohmite/Box Rohs Compliant: Yes |Ohmite CMU1531E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9900 / $17.3600 | Buy Now |
DISTI #
2485-CMU1531E-ND
|
DigiKey | 2 WATT CARBON POT TYPE CMU 10% Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$34.3100 | Buy Now |
|
Onlinecomponents.com | Res POT 15K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount RoHS: Compliant |
28 In Stock |
|
$32.1400 / $34.1400 | Buy Now |
DISTI #
51657313
|
Verical | Res POT 15K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 1521 | Americas - 28 |
|
$38.8234 / $42.8356 | Buy Now |
|
Master Electronics | Res POT 15K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount RoHS: Compliant |
28 In Stock |
|
$32.1400 / $34.1400 | Buy Now |
Part Details for CMU1531E
CMU1531E CAD Models
CMU1531E Part Data Attributes
|
CMU1531E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
CMU1531E
Ohmite Mfg Co
Potentiometer, 2W, 15000ohm, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Manufacturer Series | CMU | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | LUG |