Part Details for CMU1519-0000-000N0Z0AL7C by Cree, Inc.
Results Overview of CMU1519-0000-000N0Z0AL7C by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMU1519-0000-000N0Z0AL7C Information
CMU1519-0000-000N0Z0AL7C by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMU1519-0000-000N0Z0AL7C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4675
|
Newark | Xlamp Cmu Light Emitting Diode White |Cree Led CMU1519-0000-000N0Z0AL7C RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 / $7.6800 | Buy Now |
DISTI #
90-CMU1519-0000-000N0Z0AL7C-ND
|
DigiKey | LED COB XLAMP SQUARE Min Qty: 225 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9366 | Buy Now |
DISTI #
CMU1519-0000-000N0Z0AL7C
|
Avnet Americas | XLamp CMU Light Emitting Diode White - Trays (Alt: CMU1519-0000-000N0Z0AL7C) RoHS: Not Compliant Min Qty: 225 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.9040 | Buy Now |
DISTI #
941-CM15900N0Z0AL7C
|
Mouser Electronics | White LEDs White 3000 K 95-CRI, XLamp CMU1519-36V RoHS: Compliant | 0 |
|
$5.1200 / $5.9300 | Order Now |
DISTI #
CMU1519-000-N0Z0AL7C
|
TTI | White LEDs WHITE 3000K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 225 Package Multiple: 225 Container: Tray | Americas - 0 |
|
$4.0700 | Buy Now |
Part Details for CMU1519-0000-000N0Z0AL7C
CMU1519-0000-000N0Z0AL7C CAD Models
CMU1519-0000-000N0Z0AL7C Part Data Attributes
|
CMU1519-0000-000N0Z0AL7C
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMU1519-0000-000N0Z0AL7C
Cree, Inc.
COB,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 1.44 A | |
Forward Voltage-Max | 38.2 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | COB | |
Overall Height | 0.6 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 14.5 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |