Part Details for CMU1519-0000-000N0H0A30H by Cree, Inc.
Overview of CMU1519-0000-000N0H0A30H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMU1519-0000-000N0H0A30H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4028
|
Newark | Xlamp Cmu Light Emitting Diode White |Cree Led CMU1519-0000-000N0H0A30H RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $4.4800 | Buy Now |
DISTI #
90-CMU1519-0000-000N0H0A30H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 225 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2206 | Buy Now |
DISTI #
CMU1519-0000-000N0
|
Avnet Americas | LED Chip White 3000K 1440mA 2-Pin Tray - Trays (Alt: CMU1519-0000-000N0) RoHS: Not Compliant Min Qty: 225 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.8044 / $3.3516 | Buy Now |
DISTI #
941-CMU151900H0A30H
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp CMU1519-36V RoHS: Compliant | 0 |
|
$3.6400 / $4.2200 | Order Now |
DISTI #
CMU1519-000-N0H0A30H
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 225 Package Multiple: 225 Container: Tray | Americas - 0 |
|
$3.5300 / $3.9900 | Buy Now |