There are no models available for this part yet.
Overview of CMU1516-R090-000N0H0A65G by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CMU1516-R090-000N0H0A65G by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AJ3986
|
Newark | Xlamp Cmu Light Emitting Diode White |Cree Led CMU1516-R090-000N0H0A65G RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $3.6200 | Buy Now | |
DISTI #
90-CMU1516-R090-000N0H0A65G-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 6500K Min Qty: 90 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7073 | Buy Now | |
DISTI #
CMU1516-R090-000N0
|
Avnet Americas | LED Chip White 6500K 1200mA 2-Pin Tray - Trays (Alt: CMU1516-R090-000N0) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.6838 / $3.1098 | Buy Now | |
DISTI #
941-16-0-N0H0A65G
|
Mouser Electronics | High Power LEDs - White White 6500 K 80-CRI, XLamp CMU1532-36V RoHS: Compliant | 0 |
|
$3.4000 / $5.1000 | Order Now | |
DISTI #
CMU1516-R09-N0H0A65G
|
TTI | High Power LEDs - White WHITE 6500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Tray | Americas - 0 |
|
$4.7100 | Buy Now |