Part Details for CMU1010-0000-000N0U0A30Q by Cree, Inc.
Results Overview of CMU1010-0000-000N0U0A30Q by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMU1010-0000-000N0U0A30Q Information
CMU1010-0000-000N0U0A30Q by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMU1010-0000-000N0U0A30Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ3944
|
Newark | Xlamp Cmu Light Emitting Diode White |Cree Led CMU1010-0000-000N0U0A30Q RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.0700 | Buy Now |
DISTI #
90-CMU1010-0000-000N0U0A30Q-ND
|
DigiKey | LED XLAMP WARM WHT 3000K Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3344 | Buy Now |
DISTI #
CMU1010-0000-000N0U0A30Q
|
Avnet Americas | LED Chip White 3000K 720mA 2-Pin Tray - Trays (Alt: CMU1010-0000-000N0U0A30Q) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.5372 | Buy Now |
DISTI #
941-CMU101000U0A30Q
|
Mouser Electronics | White LEDs White 3000 K 90-CRI, XLamp CMU1010-36V RoHS: Compliant | 0 |
|
$2.0100 / $2.1800 | Order Now |
DISTI #
CMU1010-000-N0U0A30Q
|
TTI | White LEDs WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Tray | Americas - 0 |
|
$1.6000 | Buy Now |
Part Details for CMU1010-0000-000N0U0A30Q
CMU1010-0000-000N0U0A30Q CAD Models
CMU1010-0000-000N0U0A30Q Part Data Attributes
|
CMU1010-0000-000N0U0A30Q
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMU1010-0000-000N0U0A30Q
Cree, Inc.
Warm White, 9.8mm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 0.72 A | |
Forward Voltage-Max | 37.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 9.8 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |