-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMT908-V3 by Triad Magnetics is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B8978
|
Newark | Toroidal Inductor, 8Mh, 3.2A, 10%, Dc Current Rating:3.2A, Product Range:Cmt Series, Case Dimensi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 / $8.1900 | Buy Now |
DISTI #
237-1232-ND
|
DigiKey | CMC 8MH 3.2A 2LN TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
289 In Stock |
|
$4.3375 / $7.4000 | Buy Now |
DISTI #
553-CMT908V3
|
Mouser Electronics | Common Mode Chokes / Filters COMMON MODE INDUCTOR-8.0mHa.3.2Arms TOROID/CMT908-V3 RoHS: Compliant | 160 |
|
$4.3300 / $7.0900 | Buy Now |
DISTI #
70524100
|
RS | Inductor, common mode, toroid, 8.0mH@3.2Arms | Triad Magnetics CMT908-V3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0000 / $8.2300 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 8mH 10kHz 3.2A 120mOhm DCR Thru-Hole RoHS: Compliant |
114 In Stock 73 Factory Stock |
|
$4.1610 / $7.0410 | Buy Now |
DISTI #
66422642
|
Verical | Common Mode Chokes Dual 8000uH 10kHz 3.2A 0.12Ohm DCR Thru-Hole Carton RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1715 | Americas - 110 |
|
$5.4860 / $9.1520 | Buy Now |
DISTI #
CMT908-V3
|
IBS Electronics | COMMON MODE CHOKES DUAL 8000UH 10KHZ 3.2A 0.12OHM DCR THRU-HOLE CARTON Min Qty: 140 Package Multiple: 1 | 0 |
|
$5.8520 / $5.9717 | Buy Now |
|
Master Electronics | Common Mode Chokes Dual 8mH 10kHz 3.2A 120mOhm DCR Thru-Hole RoHS: Compliant |
114 In Stock 73 Factory Stock |
|
$4.1610 / $7.0410 | Buy Now |
|
Neutron USA | Common Mode Chokes / Filters Inductor, Common Mode, 3.2A (RMS) Current, 0.12ohm (max.) DC Resistance... more | 50 |
|
$63.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMT908-V3
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
CMT908-V3
Triad Magnetics
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | INDUCTANCE 8 MILLI HENRY | |
Approvals | UL; CSA; IEC; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38.1 mm | |
Length | 36.83 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Width | 20.32 mm |
Triad Magnetics recommends a symmetrical PCB layout with the transformer centered on the board, and the primary and secondary windings on opposite sides of the board to minimize electromagnetic interference (EMI).
The CMT908-V3 has a minimum creepage distance of 3.2mm and a minimum clearance distance of 2.5mm. Ensure that the PCB layout and component placement meet these requirements to prevent electrical shock and ensure safety.
The CMT908-V3 has an operating temperature range of -40°C to +125°C. However, derating may be necessary for high-temperature applications to ensure reliable operation.
The CMT908-V3 is designed to withstand moderate vibration levels. However, for high-vibration applications, additional mechanical support or potting may be necessary to ensure reliable operation.
Consider factors such as input voltage, output voltage, power rating, and operating frequency when selecting a transformer. Consult Triad Magnetics' application notes and technical support for guidance on selecting the correct transformer for your specific application.