Part Details for CMT4545-00M by API Delevan
Overview of CMT4545-00M by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMT4545-00M
CMT4545-00M CAD Models
CMT4545-00M Part Data Attributes:
|
CMT4545-00M
API Delevan
Buy Now
Datasheet
|
Compare Parts:
CMT4545-00M
API Delevan
General Purpose Inductor, 0.49uH, 20%, 2 Element, SMD,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
DC Resistance | 0.004 Ω | |
Inductance-Nom (L) | 0.49 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Rated Current-Max | 8.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for CMT4545-00M
This table gives cross-reference parts and alternative options found for CMT4545-00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMT4545-00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMT4545R-00M | General Purpose Inductor, 0.49uH, 20%, 2 Element, SMD, | API Delevan | CMT4545-00M vs CMT4545R-00M |
CMT4545R-100M | General Purpose Inductor, 0.49uH, 20%, 2 Element, SMD, | API Delevan | CMT4545-00M vs CMT4545R-100M |