-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Common mode choke, toroid, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$9.3100 / $12.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMT4-32-4L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CMT4-32-4L
Coilcraft Inc
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Approvals | UL | |
DC Resistance-Max | 0.158 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 55.9 mm | |
Inductance | 32000 µH | |
JESD-609 Code | e2 | |
Length | 55.4 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 4 A | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Width | 28.7 mm |