Part Details for CMT4-125-1 by Coilcraft Inc
Overview of CMT4-125-1 by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CMT4-125-1
CMT4-125-1 CAD Models
CMT4-125-1 Part Data Attributes:
|
CMT4-125-1
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CMT4-125-1
Coilcraft Inc
Single Phase EMI Filter, PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 125 MILLI HENRY | |
Approvals | UL; IEC; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 55.9 mm | |
JESD-609 Code | e0 | |
Length | 54.6 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 28.7 mm |