Part Details for CMT4/BL by Altech Corporation
Overview of CMT4/BL by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT4-62-2L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
CMT4-10-9L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
CMT4-6-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for CMT4/BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3366
|
Newark | Din Term Blk, Screw, Feed-Thru |Altech CMT4/BL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7150 / $0.9500 | Buy Now |
DISTI #
3845-CMT4/BL-ND
|
DigiKey | MINI TERMINAL BLOCK, 6MM, 25A/30 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$0.8000 | Buy Now |
DISTI #
1920-CMT4/BL-ND
|
DigiKey | DIN TERM BLK, SCREW, FEED-THRU Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8636 | Buy Now |
DISTI #
845-CMT4/BL
|
Mouser Electronics | DIN Rail Terminal Blocks Mini Feed-through term. RoHS: Compliant | 38 |
|
$0.6200 / $0.9600 | Buy Now |
DISTI #
71224657
|
RS | DIN Terminal Block Screw Feed-Thru 15mm Mini Rail 35A 300V 22-10AWG 6mm blac | Altech Corp CMT4/BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 3 |
|
$0.6800 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.4880 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS Screw DIN Rail 35A RoHS: Compliant | 1260 Factory Stock |
|
$0.4977 / $0.7483 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, Feed-Thru Min Qty: 100 | 898 |
|
$0.6300 | Buy Now |
|
Master Electronics | Conn Terminal Block 2 POS Screw DIN Rail 35A RoHS: Compliant | 1260 Factory Stock |
|
$0.4977 / $0.7483 | Buy Now |
DISTI #
10122589
|
TestEquity LLC | Altech CMT4/BL DIN Term Blk, Screw, Feed-Thru 15mm Mini Rail, 35A, 300V, 22-10AWG, 6mm, black | 0 |
|
$0.7300 | Buy Now |