There are no models available for this part yet.
Overview of CMT4/R by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT4-62-2L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
CMT4-10-9L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
CMT4-6-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for CMT4/R by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3371
|
Newark | Din Term Blk, Screw, Feed-Thru |Altech CMT4/R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7150 / $0.9500 | Buy Now | |
DISTI #
1920-CMT4/R-ND
|
DigiKey | DIN TERM BLK, SCREW, FEED-THRU Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8636 | Buy Now | |
DISTI #
3845-CMT4/R-ND
|
DigiKey | MINI FEED-THROUGH TERMINAL BLOCK Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
845-CMT4/R
|
Mouser Electronics | DIN Rail Terminal Blocks Mini Feed-through term. RoHS: Compliant | 75 |
|
$0.6960 / $1.2600 | Buy Now | |
DISTI #
73198214
|
RS | Terminal Block Connector, DIN Rail, FeedThru ,22-10AWG,(6Wx29Hx23L)mm, Red,35A | Altech Corp CMT4/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 199 |
|
$1.0200 / $1.2900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.4880 | Buy Now | ||
Onlinecomponents.com | Conn Terminal Block 2 POS Screw DIN Rail 35A RoHS: Compliant | 1177 Factory Stock |
|
$0.4977 / $0.7483 | Buy Now | ||
Powell Electronics | DIN Term Blk, Screw, Feed-Thru Min Qty: 100 | 777 |
|
$0.6300 | Buy Now | ||
Master Electronics | Conn Terminal Block 2 POS Screw DIN Rail 35A RoHS: Compliant | 1177 Factory Stock |
|
$0.4977 / $0.7483 | Buy Now | ||
DISTI #
10123045
|
TestEquity LLC | Altech CMT4/R DIN Term Blk, Screw, Feed-Thru 15mm Mini Rail, 35A, 300V, 22-10AWG, 6mm, red | 0 |
|
$0.7300 | Buy Now |
CAD Models for CMT4/R by Altech Corporation
Part Data Attributes for CMT4/R by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|