Part Details for CMT3-32-1 by Coilcraft Inc
Overview of CMT3-32-1 by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CMT3-32-1
CMT3-32-1 CAD Models
CMT3-32-1 Part Data Attributes
|
CMT3-32-1
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CMT3-32-1
Coilcraft Inc
Single Phase EMI Filter, PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 32 MILLI HENRY | |
Approvals | UL; IEC; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35.6 mm | |
JESD-609 Code | e0 | |
Length | 41.9 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 23.5 mm |