Part Details for CMT3-28-2L by Coilcraft Inc
Overview of CMT3-28-2L by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMT3-28-2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Common mode choke, toroid, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 8 |
|
$10.3400 / $13.7900 | Buy Now |
Part Details for CMT3-28-2L
CMT3-28-2L CAD Models
CMT3-28-2L Part Data Attributes:
|
CMT3-28-2L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CMT3-28-2L
Coilcraft Inc
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | UL | |
DC Resistance-Max | 0.33 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 41.9 mm | |
Inductance | 28000 µH | |
JESD-609 Code | e2 | |
Length | 41.9 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 2 A | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Width | 23.5 mm |