Part Details for CMT2-.7-12 by Coilcraft Inc
Overview of CMT2-.7-12 by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMT2-.7-12
CMT2-.7-12 CAD Models
CMT2-.7-12 Part Data Attributes:
|
CMT2-.7-12
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CMT2-.7-12
Coilcraft Inc
Single Phase EMI Filter, PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 0.7 MILLI HENRY | |
Approvals | UL; IEC; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.5 mm | |
JESD-609 Code | e0 | |
Length | 31.8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 12 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 21 mm |